
SN74AHCT125BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT125BQARTR-ND - Tape & Reel (TR) 296-SN74AHCT125BQARCT-ND - Cut Tape (CT) 296-SN74AHCT125BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT125BQAR |
Description | IC BUFF 4.5V/5.5V 14-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-WFQFN Exposed Pad |
Number of Elements 4 | Supplier Device Package 14-WQFN (3x2.5) |
Number of Bits per Element 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT125BQ,115 | Nexperia USA Inc. | 12.300 | 1727-6782-1-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,32160 € | 8,04 € |
| 100 | 0,28030 € | 28,03 € |
| 250 | 0,26072 € | 65,18 € |
| 500 | 0,24888 € | 124,44 € |
| 1.000 | 0,24316 € | 243,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22713 € | 681,39 € |
| 6.000 | 0,22125 € | 1.327,50 € |
| 9.000 | 0,21830 € | 1.964,70 € |
| 15.000 | 0,21503 € | 3.225,45 € |
| 21.000 | 0,21312 € | 4.475,52 € |
| 30.000 | 0,21129 € | 6.338,70 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |


