Monostable Multivibrator 5.3 ns 16-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT123ADGVR

DigiKey Part Number
296-4649-2-ND - Tape & Reel (TR)
296-4649-1-ND - Cut Tape (CT)
296-4649-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT123ADGVR
Description
IC MMV 2-CIR 5.3-NS 16-TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 5.3 ns 16-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT123ADGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
5.3 ns
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.870
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,34600 €3,46 €
250,30960 €7,74 €
1000,26960 €26,96 €
2500,25060 €62,65 €
5000,23914 €119,57 €
1.0000,22970 €229,70 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,22194 €443,88 €
4.0000,21554 €862,16 €
6.0000,21234 €1.274,04 €
10.0000,20880 €2.088,00 €
14.0000,20672 €2.894,08 €
20.0000,20473 €4.094,60 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €

Other Suppliers on DigiKey

43.440In Stock
Ships from Rochester Electronics, LLC