
SN74AHCT123ADGVR | |
|---|---|
DigiKey Part Number | 296-4649-2-ND - Tape & Reel (TR) 296-4649-1-ND - Cut Tape (CT) 296-4649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT123ADGVR |
Description | IC MMV 2-CIR 5.3-NS 16-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 5.3 ns 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT123ADGVR Models |
Category | Propagation Delay 5.3 ns |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-TFSOP (0.173", 4.40mm Width) |
Independent Circuits 2 | Supplier Device Package 16-TVSOP |
Schmitt Trigger Input Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37600 € | 3,76 € |
| 25 | 0,33680 € | 8,42 € |
| 100 | 0,29390 € | 29,39 € |
| 250 | 0,27344 € | 68,36 € |
| 500 | 0,26112 € | 130,56 € |
| 1.000 | 0,25098 € | 250,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24263 € | 485,26 € |
| 4.000 | 0,23576 € | 943,04 € |
| 6.000 | 0,23232 € | 1.393,92 € |
| 10.000 | 0,22850 € | 2.285,00 € |
| 14.000 | 0,22627 € | 3.167,78 € |
| 20.000 | 0,22413 € | 4.482,60 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

