
SN74AHCT123AD | |
|---|---|
DigiKey Part Number | 296-39196-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT123AD |
Description | IC MMV 2-CIR 5.3-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 5.3 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT123AD Models |
Category | Propagation Delay 5.3 ns |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5 V ~ 5.5 V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Schmitt Trigger Input Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT123ADR | Texas Instruments | 3.971 | 296-4650-1-ND | 0,64000 € | Direct |
| 74AHCT123AD,118 | Nexperia USA Inc. | 2.602 | 1727-7292-1-ND | 0,26000 € | Similar |
| 74AHCT123AD-Q100J | Nexperia USA Inc. | 2.490 | 1727-74AHCT123AD-Q100JCT-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

