
SN74AHCT08QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-18535-2-ND - Tape & Reel (TR) 296-18535-1-ND - Cut Tape (CT) 296-18535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT08QPWRQ1 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT08QPWRQ1 Models |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT08QPWRG4Q1 | Texas Instruments | 3.898 | 296-SN74AHCT08QPWRG4Q1CT-ND | 0,54000 € | Parametric Equivalent |
| 74AHCT08T14-13 | Diodes Incorporated | 0 | 74AHCT08T14-13DICT-ND | 0,21000 € | Similar |
| 74AHCT08PW-Q100J | Nexperia USA Inc. | 2.420 | 1727-74AHCT08PW-Q100JCT-ND | 0,24000 € | Parametric Equivalent |
| 74VHCT08PW,118 | Nexperia USA Inc. | 19 | 1727-4359-1-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,26240 € | 6,56 € |
| 100 | 0,22800 € | 22,80 € |
| 250 | 0,21156 € | 52,89 € |
| 500 | 0,20164 € | 100,82 € |
| 1.000 | 0,19505 € | 195,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18677 € | 373,54 € |
| 4.000 | 0,18124 € | 724,96 € |
| 6.000 | 0,17847 € | 1.070,82 € |
| 10.000 | 0,17540 € | 1.754,00 € |
| 14.000 | 0,17361 € | 2.430,54 € |
| 20.000 | 0,17188 € | 3.437,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

