


SN74AHCT08DBR | |
|---|---|
DigiKey Part Number | 296-4645-2-ND - Tape & Reel (TR) 296-4645-1-ND - Cut Tape (CT) 296-4645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT08DBR |
Description | IC GATE AND 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT08DBR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SSOP |
Number of Inputs 2 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24800 € | 2,48 € |
| 25 | 0,22080 € | 5,52 € |
| 100 | 0,19090 € | 19,09 € |
| 250 | 0,17676 € | 44,19 € |
| 500 | 0,16824 € | 84,12 € |
| 1.000 | 0,16121 € | 161,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15543 € | 310,86 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

