
SN74AHCT08BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT08BQARTR-ND - Tape & Reel (TR) 296-SN74AHCT08BQARCT-ND - Cut Tape (CT) 296-SN74AHCT08BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT08BQAR |
Description | IC GATE AND 4CH 2-INP 14WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,25120 € | 6,28 € |
| 100 | 0,21810 € | 21,81 € |
| 250 | 0,20220 € | 50,55 € |
| 500 | 0,19268 € | 96,34 € |
| 1.000 | 0,18595 € | 185,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17510 € | 525,30 € |
| 6.000 | 0,17035 € | 1.022,10 € |
| 9.000 | 0,16797 € | 1.511,73 € |
| 15.000 | 0,16534 € | 2.480,10 € |
| 21.000 | 0,16379 € | 3.439,59 € |
| 30.000 | 0,16231 € | 4.869,30 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |




