
SN74AHCT04BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT04BQARTR-ND - Tape & Reel (TR) 296-SN74AHCT04BQARCT-ND - Cut Tape (CT) 296-SN74AHCT04BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT04BQAR |
Description | IC INVERTER 6CH 6-INP 14WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 6 | Supplier Device Package 14-WQFN (3x2.5) |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-WFQFN Exposed Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT04BQ,115 | Nexperia USA Inc. | 5.494 | 1727-6779-1-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,30100 € | 3,01 € |
| 25 | 0,26880 € | 6,72 € |
| 100 | 0,23370 € | 23,37 € |
| 250 | 0,21688 € | 54,22 € |
| 500 | 0,20678 € | 103,39 € |
| 1.000 | 0,20025 € | 200,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18814 € | 564,42 € |
| 6.000 | 0,18310 € | 1.098,60 € |
| 9.000 | 0,18058 € | 1.625,22 € |
| 15.000 | 0,17778 € | 2.666,70 € |
| 21.000 | 0,17615 € | 3.699,15 € |
| 30.000 | 0,17458 € | 5.237,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

