
SN74AHCT02PWR | |
|---|---|
DigiKey Part Number | 296-4639-2-ND - Tape & Reel (TR) 296-4639-1-ND - Cut Tape (CT) 296-4639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT02PWR |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT02PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24700 € | 2,47 € |
| 25 | 0,22000 € | 5,50 € |
| 100 | 0,19040 € | 19,04 € |
| 250 | 0,17620 € | 44,05 € |
| 500 | 0,16770 € | 83,85 € |
| 1.000 | 0,16068 € | 160,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15491 € | 309,82 € |
| 4.000 | 0,15017 € | 600,68 € |
| 6.000 | 0,14779 € | 886,74 € |
| 10.000 | 0,14515 € | 1.451,50 € |
| 14.000 | 0,14361 € | 2.010,54 € |
| 20.000 | 0,14213 € | 2.842,60 € |
| 50.000 | 0,13894 € | 6.947,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


