


SN74AHCT00DBR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT00DBRTR-ND - Tape & Reel (TR) 296-SN74AHCT00DBRCT-ND - Cut Tape (CT) 296-SN74AHCT00DBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT00DBR |
Description | IC GATE NAND 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT00DBR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SSOP |
Number of Inputs 2 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHCT00AMTCX | onsemi | 2.622 | 488-74VHCT00AMTCXCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,20920 € | 5,23 € |
| 100 | 0,18080 € | 18,08 € |
| 250 | 0,16728 € | 41,82 € |
| 500 | 0,15910 € | 79,55 € |
| 1.000 | 0,15241 € | 152,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14689 € | 293,78 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

