
SN74AHCT00BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT00BQARTR-ND - Tape & Reel (TR) 296-SN74AHCT00BQARCT-ND - Cut Tape (CT) 296-SN74AHCT00BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT00BQAR |
Description | IC GATE NAND 4CH 2-INP 14WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-WQFN (3x2.5) |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,23840 € | 5,96 € |
| 100 | 0,20660 € | 20,66 € |
| 250 | 0,19148 € | 47,87 € |
| 500 | 0,18238 € | 91,19 € |
| 1.000 | 0,17488 € | 174,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16560 € | 496,80 € |
| 6.000 | 0,16107 € | 966,42 € |
| 9.000 | 0,15879 € | 1.429,11 € |
| 15.000 | 0,15627 € | 2.344,05 € |
| 21.000 | 0,15480 € | 3.250,80 € |
| 30.000 | 0,15339 € | 4.601,70 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |


