XOR (Exclusive OR) IC 4 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC86DBR

DigiKey Part Number
296-4626-2-ND - Tape & Reel (TR)
296-4626-1-ND - Cut Tape (CT)
296-4626-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC86DBR
Description
IC GATE XOR 4CH 2-INP 14SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC86DBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SSOP
Number of Inputs
2
Package / Case
14-SSOP (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.946
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,26700 €2,67 €
250,23840 €5,96 €
1000,20680 €20,68 €
2500,19168 €47,92 €
5000,18254 €91,27 €
1.0000,17502 €175,02 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16883 €337,66 €
4.0000,16374 €654,96 €
6.0000,16118 €967,08 €
10.0000,15836 €1.583,60 €
14.0000,15670 €2.193,80 €
20.0000,15511 €3.102,20 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €

Other Suppliers on DigiKey

49.871In Stock
Ships from Rochester Electronics, LLC