
SN74AHC74RGYR | |
|---|---|
DigiKey Part Number | 296-13904-2-ND - Tape & Reel (TR) 296-13904-1-ND - Cut Tape (CT) 296-13904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC74RGYR |
Description | IC FF D-TYPE DBL 1-BIT 14-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC74RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,29160 € | 7,29 € |
| 100 | 0,25390 € | 25,39 € |
| 250 | 0,23580 € | 58,95 € |
| 500 | 0,22492 € | 112,46 € |
| 1.000 | 0,21858 € | 218,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20489 € | 614,67 € |
| 6.000 | 0,19947 € | 1.196,82 € |
| 9.000 | 0,19676 € | 1.770,84 € |
| 15.000 | 0,19375 € | 2.906,25 € |
| 21.000 | 0,19199 € | 4.031,79 € |
| 30.000 | 0,19030 € | 5.709,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

