
SN74AHC74QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23887-2-ND - Tape & Reel (TR) 296-23887-1-ND - Cut Tape (CT) 296-23887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC74QDRG4Q1 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC74QDRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49700 € | 4,97 € |
| 25 | 0,44720 € | 11,18 € |
| 100 | 0,39240 € | 39,24 € |
| 250 | 0,36628 € | 91,57 € |
| 500 | 0,35052 € | 175,26 € |
| 1.000 | 0,33754 € | 337,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32383 € | 809,58 € |
| 5.000 | 0,31557 € | 1.577,85 € |
| 7.500 | 0,31143 € | 2.335,72 € |
| 12.500 | 0,30685 € | 3.835,62 € |
| 17.500 | 0,30417 € | 5.322,98 € |
| 25.000 | 0,30159 € | 7.539,75 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

