Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TFSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC74DGVR

DigiKey Part Number
296-4622-2-ND - Tape & Reel (TR)
296-4622-1-ND - Cut Tape (CT)
296-4622-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC74DGVR
Description
IC FF D-TYPE DBL 1-BIT 14-TVSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TFSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC74DGVR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
9.3ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
2 µA
Function
Set(Preset) and Reset
Input Capacitance
2 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-TVSOP
Number of Bits per Element
1
Package / Case
14-TFSOP (0.173", 4.40mm Width)
Clock Frequency
115 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.871
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,23300 €2,33 €
250,20720 €5,18 €
1000,17930 €17,93 €
2500,16592 €41,48 €
5000,15784 €78,92 €
1.0000,15120 €151,20 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14572 €291,44 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €

Other Suppliers on DigiKey

40.726In Stock
Ships from Rochester Electronics, LLC