
SN74AHC74BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AHC74BQARTR-ND - Tape & Reel (TR) 296-SN74AHC74BQARCT-ND - Cut Tape (CT) 296-SN74AHC74BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC74BQAR |
Description | IC FF D-TYPE DBL 1-BIT 14-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC74BQAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,24880 € | 6,22 € |
| 100 | 0,21580 € | 21,58 € |
| 250 | 0,20008 € | 50,02 € |
| 500 | 0,19056 € | 95,28 € |
| 1.000 | 0,18368 € | 183,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17312 € | 519,36 € |
| 6.000 | 0,16840 € | 1.010,40 € |
| 9.000 | 0,16604 € | 1.494,36 € |
| 15.000 | 0,16342 € | 2.451,30 € |
| 21.000 | 0,16189 € | 3.399,69 € |
| 30.000 | 0,16042 € | 4.812,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

