
SN74AHC594PWR | |
|---|---|
DigiKey Part Number | 296-35926-2-ND - Tape & Reel (TR) 296-35926-1-ND - Cut Tape (CT) 296-35926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC594PWR |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC594PWR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Push-Pull | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38100 € | 3,81 € |
| 25 | 0,34160 € | 8,54 € |
| 100 | 0,29810 € | 29,81 € |
| 250 | 0,27744 € | 69,36 € |
| 500 | 0,26496 € | 132,48 € |
| 1.000 | 0,25953 € | 259,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24624 € | 492,48 € |
| 4.000 | 0,23928 € | 957,12 € |
| 6.000 | 0,23580 € | 1.414,80 € |
| 10.000 | 0,23194 € | 2.319,40 € |
| 14.000 | 0,22968 € | 3.215,52 € |
| 20.000 | 0,22751 € | 4.550,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |









