
SN74AHC574NSR | |
|---|---|
DigiKey Part Number | 296-44297-2-ND - Tape & Reel (TR) 296-44297-1-ND - Cut Tape (CT) 296-44297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC574NSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC574NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,48800 € | 12,20 € |
| 100 | 0,42890 € | 42,89 € |
| 250 | 0,40076 € | 100,19 € |
| 500 | 0,38376 € | 191,88 € |
| 1.000 | 0,38230 € | 382,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35829 € | 716,58 € |
| 4.000 | 0,34883 € | 1.395,32 € |
| 6.000 | 0,34409 € | 2.064,54 € |
| 10.000 | 0,33883 € | 3.388,30 € |
| 14.000 | 0,33576 € | 4.700,64 € |
| 20.000 | 0,33281 € | 6.656,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

