
SN74AHC573RKSR | |
|---|---|
DigiKey Part Number | 296-SN74AHC573RKSRTR-ND - Tape & Reel (TR) 296-SN74AHC573RKSRCT-ND - Cut Tape (CT) 296-SN74AHC573RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC573RKSR |
Description | OCTAL TRANSPARENT D-TYPE LATCHES |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Category | Voltage - Supply 2V ~ 5.5V |
Mfr | Independent Circuits 1 |
Series | Delay Time - Propagation 5ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output High, Low 8mA, 8mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type D-Type Transparent Latch | Mounting Type Surface Mount |
Circuit 8:8 | Package / Case 20-VFQFN Exposed Pad |
Output Type Tri-State, Non-Inverted | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC573QWRKSRQ1 | Texas Instruments | 3.000 | 296-SN74AHC573QWRKSRQ1CT-ND | 0,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,37040 € | 9,26 € |
| 100 | 0,32370 € | 32,37 € |
| 250 | 0,30156 € | 75,39 € |
| 500 | 0,28820 € | 144,10 € |
| 1.000 | 0,28348 € | 283,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26360 € | 790,80 € |
| 6.000 | 0,25695 € | 1.541,70 € |
| 9.000 | 0,25362 € | 2.282,58 € |
| 15.000 | 0,24993 € | 3.748,95 € |
| 21.000 | 0,24777 € | 5.203,17 € |
| 30.000 | 0,24570 € | 7.371,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

