
SN74AHC573QDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC573QDGSRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC573QDGSRQ1CT-ND - Cut Tape (CT) 296-SN74AHC573QDGSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC573QDGSRQ1 |
Description | AUTOMOTIVE CATALOG OCTAL TRANSPA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-VSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 6.5ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type D-Type Transparent Latch | Qualification AEC-Q100 |
Circuit 8:8 | Mounting Type Surface Mount |
Output Type Tri-State, Non-Inverted | Package / Case 20-TFSOP (0.118", 3.00mm Width) |
Voltage - Supply 2V ~ 5.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47900 € | 4,79 € |
| 25 | 0,43080 € | 10,77 € |
| 100 | 0,37790 € | 37,79 € |
| 250 | 0,35260 € | 88,15 € |
| 500 | 0,33736 € | 168,68 € |
| 1.000 | 0,33419 € | 334,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30358 € | 1.517,90 € |
| 10.000 | 0,29701 € | 2.970,10 € |
| 15.000 | 0,29372 € | 4.405,80 € |
| 25.000 | 0,29007 € | 7.251,75 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

