
SN74AHC573PW | |
|---|---|
DigiKey Part Number | 296-26408-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC573PW |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC573PW Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC573PWR | Texas Instruments | 32.938 | 296-1104-1-ND | 0,64000 € | Direct |
| SN74AHC373PW | Texas Instruments | 12.796 | 296-SN74AHC373PW-ND | 0,94000 € | Parametric Equivalent |
| SN74AHC373PWR | Texas Instruments | 35.632 | 296-1100-1-ND | 0,64000 € | Parametric Equivalent |
| SN74AHC573PWRG4 | Texas Instruments | 3.000 | SN74AHC573PWRG4-ND | 0,59113 € | Parametric Equivalent |
| SN74AHC573QPWRG4Q1 | Texas Instruments | 68.722 | 296-SN74AHC573QPWRG4Q1CT-ND | 1,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,68000 € | 6,80 € |
| 70 | 0,55829 € | 39,08 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

