SN74AHC573DWG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6.383
Unit Price: 5,14000 €
Datasheet

Direct


onsemi
In Stock: 794
Unit Price: 6,69000 €
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 20.107
Unit Price: 7,07000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 4.291
Unit Price: 2,96000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,82831 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC573DWG4

DigiKey Part Number
SN74AHC573DWG4-ND
Manufacturer
Manufacturer Product Number
SN74AHC573DWG4
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC573DWG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
1ns
Current - Output High, Low
8mA, 8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes