
SN74AHC573DGVR | |
|---|---|
DigiKey Part Number | 296-13818-2-ND - Tape & Reel (TR) 296-13818-1-ND - Cut Tape (CT) 296-13818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC573DGVR |
Description | IC D-TYPE TRANSP 8:8 20-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC573DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28700 € | 2,87 € |
| 25 | 0,25600 € | 6,40 € |
| 100 | 0,22220 € | 22,22 € |
| 250 | 0,20608 € | 51,52 € |
| 500 | 0,19638 € | 98,19 € |
| 1.000 | 0,18839 € | 188,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18181 € | 363,62 € |
| 4.000 | 0,17639 € | 705,56 € |
| 6.000 | 0,17367 € | 1.042,02 € |
| 10.000 | 0,17066 € | 1.706,60 € |
| 14.000 | 0,16890 € | 2.364,60 € |
| 20.000 | 0,16721 € | 3.344,20 € |
| 50.000 | 0,16357 € | 8.178,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

