
SN74AHC541NSR | |
|---|---|
DigiKey Part Number | 296-13138-2-ND - Tape & Reel (TR) 296-13138-1-ND - Cut Tape (CT) 296-13138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC541NSR |
Description | IC BUFF 2V/5.5V 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC541NSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52100 € | 5,21 € |
| 25 | 0,46960 € | 11,74 € |
| 100 | 0,41240 € | 41,24 € |
| 250 | 0,38516 € | 96,29 € |
| 500 | 0,36874 € | 184,37 € |
| 1.000 | 0,36670 € | 366,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34410 € | 688,20 € |
| 4.000 | 0,33494 € | 1.339,76 € |
| 6.000 | 0,33036 € | 1.982,16 € |
| 10.000 | 0,32528 € | 3.252,80 € |
| 14.000 | 0,32231 € | 4.512,34 € |
| 20.000 | 0,31946 € | 6.389,20 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

