
SN74AHC540DGVR | |
|---|---|
DigiKey Part Number | 296-31741-2-ND - Tape & Reel (TR) 296-31741-1-ND - Cut Tape (CT) 296-31741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC540DGVR |
Description | IC BUFF 2V/5.5V 20-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC540DGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TFSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TVSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51400 € | 5,14 € |
| 25 | 0,46240 € | 11,56 € |
| 100 | 0,40600 € | 40,60 € |
| 250 | 0,37908 € | 94,77 € |
| 500 | 0,36284 € | 181,42 € |
| 1.000 | 0,34949 € | 349,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33850 € | 677,00 € |
| 4.000 | 0,32946 € | 1.317,84 € |
| 6.000 | 0,32493 € | 1.949,58 € |
| 10.000 | 0,31991 € | 3.199,10 € |
| 14.000 | 0,31697 € | 4.437,58 € |
| 20.000 | 0,31415 € | 6.283,00 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

