New Product
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC540DGSR

DigiKey Part Number
296-SN74AHC540DGSRTR-ND - Tape & Reel (TR)
296-SN74AHC540DGSRCT-ND - Cut Tape (CT)
296-SN74AHC540DGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC540DGSR
Description
8-CH, 2-V TO 5.5-V INVERTERS WIT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-TFSOP (0.118", 3.00mm Width)
Supplier Device Package
20-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,41700 €4,17 €
250,37480 €9,37 €
1000,32780 €32,78 €
2500,30536 €76,34 €
5000,29182 €145,91 €
1.0000,28704 €287,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,26183 €1.309,15 €
10.0000,25600 €2.560,00 €
15.0000,25307 €3.796,05 €
25.0000,24984 €6.246,00 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €