Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC540DBR

DigiKey Part Number
296-SN74AHC540DBRTR-ND - Tape & Reel (TR)
296-SN74AHC540DBRCT-ND - Cut Tape (CT)
296-SN74AHC540DBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC540DBR
Description
IC BUFFER INVERTING 5.5V 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC540DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.123
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,24736 €494,72 €
4.0000,24037 €961,48 €
6.0000,23687 €1.421,22 €
10.0000,23299 €2.329,90 €
14.0000,23073 €3.230,22 €
20.0000,22855 €4.571,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,38300 €3,83 €
250,34320 €8,58 €
1000,29950 €29,95 €
2500,27868 €69,67 €
5000,26616 €133,08 €
1.0000,25586 €255,86 €
Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,38300 €3,83 €
250,34320 €8,58 €
1000,29950 €29,95 €
2500,27868 €69,67 €
5000,26616 €133,08 €
1.0000,26071 €260,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €

Other Suppliers on DigiKey

2.081In Stock
Ships from Rochester Electronics, LLC