
SN74AHC4066RGYR | |
|---|---|
DigiKey Part Number | 296-15258-2-ND - Tape & Reel (TR) 296-15258-1-ND - Cut Tape (CT) 296-15258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC4066RGYR |
Description | IC SWITCH SPST-NOX4 75OHM 14VQFN |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 75Ohm 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC4066RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 12ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 5.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14820 € | 444,60 € |
| 6.000 | 0,13864 € | 831,84 € |
| 15.000 | 0,12908 € | 1.936,20 € |
| 30.000 | 0,12238 € | 3.671,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,27240 € | 6,81 € |
| 100 | 0,23670 € | 23,67 € |
| 250 | 0,21964 € | 54,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,27240 € | 6,81 € |
| 100 | 0,23670 € | 23,67 € |
| 250 | 0,21964 € | 54,91 € |
| 500 | 0,20938 € | 104,69 € |
| 1.000 | 0,20094 € | 200,94 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

