
SN74AHC4066DR | |
|---|---|
DigiKey Part Number | 296-15256-2-ND - Tape & Reel (TR) 296-15256-1-ND - Cut Tape (CT) 296-15256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC4066DR |
Description | IC SWITCH SPST-NOX4 75OHM 14SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 75Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC4066DR Models |
Category | Switch Time (Ton, Toff) (Max) 12ns, 12ns |
Manufacturer Texas Instruments | -3db Bandwidth 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 0.5pF, 5.5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPST - NO | Crosstalk -45dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 75Ohm | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 14-SOIC |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC4066DR2G | onsemi | 0 | MC74VHC4066DR2GOSCT-ND | 0,00000 € | Direct |
| HEF4066BT,653 | Nexperia USA Inc. | 0 | 1727-3071-1-ND | 0,25000 € | Similar |
| MAX4066ACSD+ | Analog Devices Inc./Maxim Integrated | 154 | MAX4066ACSD+-ND | 6,64000 € | Similar |
| MAX4066ACSD+T | Analog Devices Inc./Maxim Integrated | 1.536 | 175-MAX4066ACSD+TCT-ND | 6,64000 € | Similar |
| MAX4066AESD+ | Analog Devices Inc./Maxim Integrated | 315 | MAX4066AESD+-ND | 7,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14753 € | 368,82 € |
| 5.000 | 0,13801 € | 690,05 € |
| 12.500 | 0,12849 € | 1.606,12 € |
| 25.000 | 0,12183 € | 3.045,75 € |
| 62.500 | 0,11897 € | 7.435,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,23800 € | 5,95 € |
| 100 | 0,20600 € | 20,60 € |
| 250 | 0,19084 € | 47,71 € |
| 500 | 0,18168 € | 90,84 € |
| 1.000 | 0,17416 € | 174,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25900 € | 2,59 € |
| 25 | 0,23080 € | 5,77 € |
| 100 | 0,20000 € | 20,00 € |
| 250 | 0,18528 € | 46,32 € |
| 500 | 0,17640 € | 88,20 € |
| 1.000 | 0,16909 € | 169,09 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

