
SN74AHC4066DR | |
|---|---|
DigiKey Part Number | 296-15256-2-ND - Tape & Reel (TR) 296-15256-1-ND - Cut Tape (CT) 296-15256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC4066DR |
Description | IC SWITCH SPST-NOX4 75OHM 14SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 75Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC4066DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 12ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 5.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26100 € | 2,61 € |
| 25 | 0,23280 € | 5,82 € |
| 100 | 0,20160 € | 20,16 € |
| 250 | 0,18680 € | 46,70 € |
| 500 | 0,17784 € | 88,92 € |
| 1.000 | 0,17047 € | 170,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14873 € | 371,82 € |
| 5.000 | 0,13914 € | 695,70 € |
| 12.500 | 0,12954 € | 1.619,25 € |
| 25.000 | 0,12283 € | 3.070,75 € |
| 62.500 | 0,11995 € | 7.496,88 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

