MFR Recommended
Similar

SN74AHC4066DBRG4 | |
|---|---|
DigiKey Part Number | SN74AHC4066DBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC4066DBRG4 |
Description | IC SWITCH SPST-NOX4 75OHM 14SSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 75Ohm 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC4066DBRG4 Models |
Category | Switch Time (Ton, Toff) (Max) 12ns, 12ns |
Manufacturer Texas Instruments | -3db Bandwidth 50MHz |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 0.5pF, 5.5pF |
Part Status Discontinued at DigiKey | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPST - NO | Crosstalk -45dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 75Ohm | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 14-SSOP |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC4066DBR | Texas Instruments | 5.200 | 296-SN74AHC4066DBRCT-ND | 0,62000 € | MFR Recommended |
| MAX4614CUD+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4614CUD+-ND | 4,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17473 € | 349,46 € |
| 4.000 | 0,16949 € | 677,96 € |
| 6.000 | 0,16687 € | 1.001,22 € |
| 10.000 | 0,16397 € | 1.639,70 € |
| 14.000 | 0,16227 € | 2.271,78 € |
| 20.000 | 0,16063 € | 3.212,60 € |
| 50.000 | 0,15712 € | 7.856,00 € |
| Unit Price without VAT: | 0,17473 € |
|---|---|
| Unit Price with VAT: | 0,20793 € |



