
SN74AHC374RKSR | |
|---|---|
DigiKey Part Number | 296-SN74AHC374RKSRTR-ND - Tape & Reel (TR) 296-SN74AHC374RKSRCT-ND - Cut Tape (CT) 296-SN74AHC374RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC374RKSR |
Description | OCTAL EDGE-TRIGGERED D-TYPE FLIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 120 MHz | |
Max Propagation Delay @ V, Max CL | 10.1ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-VQFN (2.5x4.5) | |
Package / Case | 20-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,37480 € | 9,37 € |
| 100 | 0,32780 € | 32,78 € |
| 250 | 0,30536 € | 76,34 € |
| 500 | 0,29182 € | 145,91 € |
| 1.000 | 0,28704 € | 287,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26692 € | 800,76 € |
| 6.000 | 0,26018 € | 1.561,08 € |
| 9.000 | 0,25681 € | 2.311,29 € |
| 15.000 | 0,25307 € | 3.796,05 € |
| 21.000 | 0,25089 € | 5.268,69 € |
| 30.000 | 0,24879 € | 7.463,70 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

