
SN74AHC374NSR | |
|---|---|
DigiKey Part Number | 296-SN74AHC374NSRTR-ND - Tape & Reel (TR) 296-SN74AHC374NSRCT-ND - Cut Tape (CT) 296-SN74AHC374NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC374NSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC374NSR Models |
Category | Max Propagation Delay @ V, Max CL 10.1ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Clock Frequency 120 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT374D,118 | Nexperia USA Inc. | 2.000 | 1727-74AHCT374D,118CT-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,48800 € | 12,20 € |
| 100 | 0,42890 € | 42,89 € |
| 250 | 0,40076 € | 100,19 € |
| 500 | 0,38376 € | 191,88 € |
| 1.000 | 0,36979 € | 369,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35829 € | 716,58 € |
| 4.000 | 0,34883 € | 1.395,32 € |
| 6.000 | 0,34409 € | 2.064,54 € |
| 10.000 | 0,33883 € | 3.388,30 € |
| 14.000 | 0,33576 € | 4.700,64 € |
| 20.000 | 0,33281 € | 6.656,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

