Parametric Equivalent
Direct
Upgrade
Similar
Similar
Similar



SN74AHC374DW | |
|---|---|
DigiKey Part Number | 296-4602-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC374DW |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC374DW Models |
Category | Max Propagation Delay @ V, Max CL 10.1ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tube | Voltage - Supply 2V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 120 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC374DWR | Texas Instruments | 4.141 | 296-4602-1-ND | 1,73000 € | Parametric Equivalent |
| MC74VHC374DWR2G | onsemi | 958 | 488-MC74VHC374DWR2GCT-ND | 3,31000 € | Direct |
| 74AHC374D,118 | Nexperia USA Inc. | 0 | 1727-74AHC374D,118TR-ND | 0,71751 € | Upgrade |
| 74AHCT374D,118 | Nexperia USA Inc. | 2.000 | 1727-74AHCT374D,118CT-ND | 1,70000 € | Similar |
| 74AHCT374D-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT374D-Q100JCT-ND | 1,76000 € | Similar |




