
SN74AHC373NSR | |
|---|---|
DigiKey Part Number | 296-13137-2-ND - Tape & Reel (TR) 296-13137-1-ND - Cut Tape (CT) 296-13137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC373NSR |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC373NSR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,48800 € | 12,20 € |
| 100 | 0,42890 € | 42,89 € |
| 250 | 0,40076 € | 100,19 € |
| 500 | 0,38376 € | 191,88 € |
| 1.000 | 0,38230 € | 382,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35829 € | 716,58 € |
| 4.000 | 0,34883 € | 1.395,32 € |
| 6.000 | 0,34409 € | 2.064,54 € |
| 10.000 | 0,33883 € | 3.388,30 € |
| 14.000 | 0,33576 € | 4.700,64 € |
| 20.000 | 0,33281 € | 6.656,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

