
SN74AHC367PWR | |
|---|---|
DigiKey Part Number | 296-31737-2-ND - Tape & Reel (TR) 296-31737-1-ND - Cut Tape (CT) 296-31737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC367PWR |
Description | IC BUFF NON-INVERT 5.5V 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC367PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,48900 € | 4,89 € |
| 25 | 0,43960 € | 10,99 € |
| 100 | 0,38550 € | 38,55 € |
| 250 | 0,35968 € | 89,92 € |
| 500 | 0,34416 € | 172,08 € |
| 1.000 | 0,34103 € | 341,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32085 € | 641,70 € |
| 4.000 | 0,31218 € | 1.248,72 € |
| 6.000 | 0,30785 € | 1.847,10 € |
| 10.000 | 0,30304 € | 3.030,40 € |
| 14.000 | 0,30023 € | 4.203,22 € |
| 20.000 | 0,29753 € | 5.950,60 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

