
SN74AHC367DR | |
|---|---|
DigiKey Part Number | 296-4597-2-ND - Tape & Reel (TR) 296-4597-1-ND - Cut Tape (CT) 296-4597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC367DR |
Description | IC BUFF NON-INVERT 5.5V 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC367DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28500 € | 2,85 € |
| 25 | 0,25440 € | 6,36 € |
| 100 | 0,22080 € | 22,08 € |
| 250 | 0,20476 € | 51,19 € |
| 500 | 0,19510 € | 97,55 € |
| 1.000 | 0,18714 € | 187,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17874 € | 446,85 € |
| 5.000 | 0,17367 € | 868,35 € |
| 7.500 | 0,17114 € | 1.283,55 € |
| 12.500 | 0,16833 € | 2.104,12 € |
| 17.500 | 0,16668 € | 2.916,90 € |
| 25.000 | 0,16511 € | 4.127,75 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

