
SN74AHC273RKSR | |
|---|---|
DigiKey Part Number | 296-SN74AHC273RKSRTR-ND - Tape & Reel (TR) 296-SN74AHC273RKSRCT-ND - Cut Tape (CT) 296-SN74AHC273RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC273RKSR |
Description | OCTAL D-TYPE FLIP-FLOPS WITH CLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 11ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Master Reset | Input Capacitance 2.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-VQFN (2.5x4.5) |
Number of Bits per Element 8 | Package / Case 20-VFQFN Exposed Pad |
Clock Frequency 110 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,37040 € | 9,26 € |
| 100 | 0,32370 € | 32,37 € |
| 250 | 0,30156 € | 75,39 € |
| 500 | 0,28820 € | 144,10 € |
| 1.000 | 0,28348 € | 283,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26360 € | 790,80 € |
| 6.000 | 0,25695 € | 1.541,70 € |
| 9.000 | 0,25362 € | 2.282,58 € |
| 15.000 | 0,24993 € | 3.748,95 € |
| 21.000 | 0,24777 € | 5.203,17 € |
| 30.000 | 0,24570 € | 7.371,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

