Similar
Similar
Similar
Similar
Similar

SN74AHC245MPWREP | |
|---|---|
DigiKey Part Number | 296-21808-2-ND - Tape & Reel (TR) 296-21808-1-ND - Cut Tape (CT) 296-21808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC245MPWREP |
Description | IC TXRX 2V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC245MPWREP Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC245PW,118 | Nexperia USA Inc. | 9.997 | 1727-6304-1-ND | 0,29000 € | Similar |
| 74AHC245PW-Q100J | Nexperia USA Inc. | 2.638 | 1727-74AHC245PW-Q100JCT-ND | 0,37000 € | Similar |
| 74VHC245PW,118 | Nexperia USA Inc. | 6.192 | 1727-4354-1-ND | 0,33000 € | Similar |
| MC74VHC245DTR2G | onsemi | 4.795 | MC74VHC245DTR2GOSCT-ND | 0,78000 € | Similar |
| MC74VHC245DWR2G | onsemi | 1.051 | MC74VHC245DWR2GOSCT-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,33372 € | 2.667,44 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |






