
SN74AHC245DGSR | |
|---|---|
DigiKey Part Number | 296-SN74AHC245DGSRTR-ND - Tape & Reel (TR) 296-SN74AHC245DGSRCT-ND - Cut Tape (CT) 296-SN74AHC245DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC245DGSR |
Description | IC TXRX NON-INVERT 5.5V 20-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29800 € | 2,98 € |
| 25 | 0,26640 € | 6,66 € |
| 100 | 0,23160 € | 23,16 € |
| 250 | 0,21488 € | 53,72 € |
| 500 | 0,20486 € | 102,43 € |
| 1.000 | 0,19830 € | 198,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18259 € | 912,95 € |
| 10.000 | 0,17826 € | 1.782,60 € |
| 15.000 | 0,17609 € | 2.641,35 € |
| 25.000 | 0,17368 € | 4.342,00 € |
| 35.000 | 0,17228 € | 6.029,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

