
SN74AHC244QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC244QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC244QPWRQ1CT-ND - Cut Tape (CT) 296-SN74AHC244QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC244QPWRQ1 |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC244QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60400 € | 6,04 € |
| 25 | 0,54520 € | 13,63 € |
| 100 | 0,48000 € | 48,00 € |
| 250 | 0,44904 € | 112,26 € |
| 500 | 0,43058 € | 215,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40224 € | 804,48 € |
| 4.000 | 0,39181 € | 1.567,24 € |
| 6.000 | 0,38659 € | 2.319,54 € |
| 10.000 | 0,38080 € | 3.808,00 € |
| 14.000 | 0,37741 € | 5.283,74 € |
| 20.000 | 0,37416 € | 7.483,20 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

