


SN74AHC244QDWRQ1 | |
|---|---|
DigiKey Part Number | 296-17495-2-ND - Tape & Reel (TR) 296-17495-1-ND - Cut Tape (CT) 296-17495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC244QDWRQ1 |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC244QDWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,63600 € | 6,36 € |
| 25 | 0,57440 € | 14,36 € |
| 100 | 0,50630 € | 50,63 € |
| 250 | 0,47384 € | 118,46 € |
| 500 | 0,45558 € | 227,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42491 € | 849,82 € |
| 4.000 | 0,41400 € | 1.656,00 € |
| 6.000 | 0,40853 € | 2.451,18 € |
| 10.000 | 0,40247 € | 4.024,70 € |
| 14.000 | 0,39893 € | 5.585,02 € |
| 20.000 | 0,39553 € | 7.910,60 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

