


SN74AHC244QDWRQ1 | |
|---|---|
DigiKey Part Number | 296-17495-2-ND - Tape & Reel (TR) 296-17495-1-ND - Cut Tape (CT) 296-17495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC244QDWRQ1 |
Description | IC BUFF 2V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC244QDWRQ1 Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-SOIC |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,62800 € | 6,28 € |
| 25 | 0,56720 € | 14,18 € |
| 100 | 0,50000 € | 50,00 € |
| 250 | 0,46796 € | 116,99 € |
| 500 | 0,44992 € | 224,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41963 € | 839,26 € |
| 4.000 | 0,40885 € | 1.635,40 € |
| 6.000 | 0,40345 € | 2.420,70 € |
| 10.000 | 0,39747 € | 3.974,70 € |
| 14.000 | 0,39397 € | 5.515,58 € |
| 20.000 | 0,39061 € | 7.812,20 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

