


SN74AHC244DWR | |
|---|---|
DigiKey Part Number | 296-1096-2-ND - Tape & Reel (TR) 296-1096-1-ND - Cut Tape (CT) 296-1096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC244DWR |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC244DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51500 € | 5,15 € |
| 25 | 0,46320 € | 11,58 € |
| 100 | 0,40640 € | 40,64 € |
| 250 | 0,37944 € | 94,86 € |
| 500 | 0,36322 € | 181,61 € |
| 1.000 | 0,36078 € | 360,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33884 € | 677,68 € |
| 4.000 | 0,32978 € | 1.319,12 € |
| 6.000 | 0,32525 € | 1.951,50 € |
| 10.000 | 0,32022 € | 3.202,20 € |
| 14.000 | 0,31728 € | 4.441,92 € |
| 20.000 | 0,31445 € | 6.289,00 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |


