
SN74AHC244DGSR | |
|---|---|
DigiKey Part Number | 296-SN74AHC244DGSRTR-ND - Tape & Reel (TR) 296-SN74AHC244DGSRCT-ND - Cut Tape (CT) 296-SN74AHC244DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC244DGSR |
Description | IC BUFF 2V/5.5V 20-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TFSOP (0.118", 3.00mm Width) |
Number of Elements 2 | Supplier Device Package 20-VSSOP |
Number of Bits per Element 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV8T244DGSR | Texas Instruments | 4.945 | 296-SN74LV8T244DGSRCT-ND | 2,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,37040 € | 9,26 € |
| 100 | 0,32370 € | 32,37 € |
| 250 | 0,30156 € | 75,39 € |
| 500 | 0,28820 € | 144,10 € |
| 1.000 | 0,28348 € | 283,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25858 € | 1.292,90 € |
| 10.000 | 0,25281 € | 2.528,10 € |
| 15.000 | 0,24993 € | 3.748,95 € |
| 25.000 | 0,24673 € | 6.168,25 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

