
SN74AHC244DBR | |
|---|---|
DigiKey Part Number | 296-4583-2-ND - Tape & Reel (TR) 296-4583-1-ND - Cut Tape (CT) 296-4583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC244DBR |
Description | IC BUFF 2V/5.5V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC244DBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39200 € | 3,92 € |
| 25 | 0,35080 € | 8,77 € |
| 100 | 0,30660 € | 30,66 € |
| 250 | 0,28540 € | 71,35 € |
| 500 | 0,27264 € | 136,32 € |
| 1.000 | 0,26739 € | 267,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25346 € | 506,92 € |
| 4.000 | 0,24633 € | 985,32 € |
| 6.000 | 0,24277 € | 1.456,62 € |
| 10.000 | 0,23881 € | 2.388,10 € |
| 14.000 | 0,23650 € | 3.311,00 € |
| 20.000 | 0,23428 € | 4.685,60 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |



