Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC240QPWRQ1

DigiKey Part Number
296-SN74AHC240QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74AHC240QPWRQ1CT-ND - Cut Tape (CT)
296-SN74AHC240QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC240QPWRQ1
Description
IC BUFF 2V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Texas Instruments
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
4
Supplier Device Package
20-TSSOP
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV8T240PWRTexas Instruments1.990296-SN74LV8T240PWRCT-ND0,87000 €Parametric Equivalent
SN74LV8T240QPWRQ1Texas Instruments1.950296-SN74LV8T240QPWRQ1CT-ND1,04000 €Parametric Equivalent
74VHC240FTToshiba Semiconductor and Storage1.03274VHC240FTCT-ND0,32000 €Parametric Equivalent
In-Stock: 1.976
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,47900 €4,79 €
250,43080 €10,77 €
1000,37790 €37,79 €
2500,35260 €88,15 €
5000,33736 €168,68 €
1.0000,33419 €334,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,31449 €628,98 €
4.0000,30598 €1.223,92 €
6.0000,30173 €1.810,38 €
10.0000,29701 €2.970,10 €
14.0000,29425 €4.119,50 €
20.0000,29160 €5.832,00 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €