
SN74AHC240PWR | |
|---|---|
DigiKey Part Number | 296-4582-2-ND - Tape & Reel (TR) 296-4582-1-ND - Cut Tape (CT) 296-4582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC240PWR |
Description | IC BUFF 2V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC240PWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC240MTC | Rochester Electronics, LLC | 2.678 | 2156-74VHC240MTC-ND | 0,49689 € | Parametric Equivalent |
| 74VHC240MTCX | onsemi | 7.066 | 74VHC240MTCXCT-ND | 0,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44000 € | 4,40 € |
| 25 | 0,39520 € | 9,88 € |
| 100 | 0,34590 € | 34,59 € |
| 250 | 0,32248 € | 80,62 € |
| 500 | 0,30832 € | 154,16 € |
| 1.000 | 0,30409 € | 304,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28708 € | 574,16 € |
| 4.000 | 0,27918 € | 1.116,72 € |
| 6.000 | 0,27522 € | 1.651,32 € |
| 10.000 | 0,27084 € | 2.708,40 € |
| 14.000 | 0,26828 € | 3.755,92 € |
| 20.000 | 0,26582 € | 5.316,40 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

