
SN74AHC1G14QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC1G14QDCKRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC1G14QDCKRQ1CT-ND - Cut Tape (CT) 296-SN74AHC1G14QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G14QDCKRQ1 |
Description | IC INVERT SCHMITT 1CH 1IN SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,18560 € | 4,64 € |
| 100 | 0,16010 € | 16,01 € |
| 250 | 0,14796 € | 36,99 € |
| 500 | 0,14062 € | 70,31 € |
| 1.000 | 0,13456 € | 134,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12708 € | 381,24 € |
| 6.000 | 0,12343 € | 740,58 € |
| 9.000 | 0,12159 € | 1.094,31 € |
| 15.000 | 0,11956 € | 1.793,40 € |
| 21.000 | 0,11838 € | 2.485,98 € |
| 30.000 | 0,11724 € | 3.517,20 € |
| 75.000 | 0,11478 € | 8.608,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |











