Inverter IC 1 Channel Schmitt Trigger SOT-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G14DRLR

DigiKey Part Number
296-23232-2-ND - Tape & Reel (TR)
296-23232-1-ND - Cut Tape (CT)
296-23232-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G14DRLR
Description
IC INVERT SCHMITT 1CH 1-INP SOT5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SOT-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G14DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-5
Package / Case
SOT-553
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.369
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,26300 €2,63 €
250,23480 €5,87 €
1000,20340 €20,34 €
2500,18848 €47,12 €
5000,17946 €89,73 €
1.0000,17249 €172,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16091 €643,64 €
8.0000,15677 €1.254,16 €
12.0000,15469 €1.856,28 €
20.0000,15240 €3.048,00 €
28.0000,15106 €4.229,68 €
40.0000,14977 €5.990,80 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €

Other Suppliers on DigiKey

5.000In Stock
Ships from Rochester Electronics, LLC